N-Channel Power MOSFET, 600V drain-source voltage, 20A continuous drain current, and 0.19 ohm drain-source on-resistance. This single-element silicon Metal-Oxide-Semiconductor Field-Effect Transistor features a maximum operating temperature of 150°C. Designed with a D2PAK-3 package, it offers two terminals for efficient power management.
Fairchild FCB20N60FTM technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Pin Count | 2 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FCB20N60FTM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.