N-Channel Power MOSFET featuring 600V drain-source voltage and 52A continuous drain current. This silicon, metal-oxide semiconductor field-effect transistor offers a low on-resistance of 0.072 ohms. Designed with a single element and three terminals, it is housed in a TO-247AB plastic package. Maximum operating temperature reaches 150°C.
Fairchild FCH072N60F technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FCH072N60F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.