7-pin Power Field-Effect Transistor designed for efficient power switching applications. This MOSFET offers robust performance with advanced semiconductor technology. Its construction enables high current handling and low on-resistance for optimal power conversion.
Fairchild FDB0165N807L technical specifications.
| Pin Count | 7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDB0165N807L to view detailed technical specifications.
No datasheet is available for this part.