N-channel power MOSFET with 60V drain-source voltage and 22A continuous drain current. Features a low on-resistance of 0.0035 ohms, enabling efficient power switching. This single-element silicon FET utilizes Metal-oxide Semiconductor technology. Packaged in a TO-263AB (D2PAK) surface-mount package with 3 pins, it operates up to a maximum temperature of 175°C.
Fairchild FDB035AN06A0 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDB035AN06A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.