
P-channel silicon Metal-oxide Semiconductor FET, a 2-element JFET with a maximum drain current of 2.3A and a 20V breakdown voltage. This SUPERSOT-6 packaged transistor features 6 terminals, offering dual terminal positioning. Maximum operating temperature reaches 150°C.
Fairchild FDC6312P technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDC6312P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.