
CMOS buffer/inverter based peripheral driver featuring a single driver with a 1.6A current capability. This interface IC operates across a wide temperature range from -55°C to 150°C, suitable for military temperature grades. Encased in a 6-terminal PDSO6 (SOT-6) package with a JEDEC code of R-PDSO-G6, it offers a compact footprint with dimensions of 1.6mm width and 2.92mm length.
Fairchild FDC6330L technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.92 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDC6330L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.