
N-Channel Silicon JFET, 6.3A drain current, 30V breakdown voltage. Features a single element construction within a 6-terminal SUPERSOT-6 package. Maximum operating temperature reaches 150°C. Dual terminal positioning and ROHS compliance are included.
Fairchild FDC655BN technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDC655BN to view detailed technical specifications.
No datasheet is available for this part.