The FDC6901L is a 6-pin dual buffer/inverter driver IC from Fairchild, designed to operate within a supply voltage range of 2.7 to 6V. It features a JEDEC package code of R-PDSO-G6 and measures 1.6mm in width and 2.9mm in length. The IC is ROHS compliant and packaged in a MO-193AA supersot-6 format. It is suitable for use in a variety of applications, including those requiring buffer or inverter functionality.
Fairchild FDC6901L technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5.5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 6 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Fairchild FDC6901L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.