
N-Channel Silicon MOSFET, a 2-element, 6-terminal device designed for small signal applications. Features a maximum drain current of 1.2A and a drain-source voltage of 100V. Packaged in a MO-193AA (SUPERSOT-6) configuration, this RoHS compliant component operates up to 150°C.
Fairchild FDC8602 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | MO-193AA |
| Pin Count | 6 |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDC8602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.