N-channel power MOSFET featuring 150V drain-source voltage and 14A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low on-resistance of 0.12 ohms. Designed with a single element and three terminals, it is housed in a TO-252AA package. Maximum operating temperature reaches 175°C.
Fairchild FDD120AN15A0 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252AA |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDD120AN15A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.