N-Channel and P-Channel MOSFET featuring 40V drain-source voltage and 20A continuous drain current. Offers a low on-resistance of 0.024 ohms. This silicon, metal-oxide semiconductor FET is housed in a TO-252 DPAK package with 4 terminals and 5 pins. Maximum operating temperature reaches 150°C.
Fairchild FDD8424H technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| Pin Count | 5 |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDD8424H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.