N-Channel Power MOSFET, 100V drain-source voltage, 8A continuous drain current, and 0.024 ohm on-resistance. Features a single silicon element with Metal-oxide Semiconductor FET technology. Packaged in a TO-252 (DPAK-3) surface-mount package with 3 terminals. Maximum operating temperature of 150°C.
Fairchild FDD86102 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-252 |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDD86102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.