
N-Channel Silicon Metal-oxide Semiconductor FET, a 2-element JFET designed for small signal applications. Features a maximum drain current of 1.2A and a drain-source voltage of 20V. This 6-terminal device, housed in an SC-70 package, offers dual terminal positioning and operates up to a maximum temperature of 150°C. Compliant with ROHS standards.
Fairchild FDG1024NZ technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDG1024NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.