
N-Channel Power MOSFET, 500V drain-source voltage, 100A continuous drain current, and 0.055 ohm on-resistance. Features a single element silicon Metal-oxide Semiconductor Field-Effect Transistor construction. Packaged in a TO-264AA (TO-264) with 3 terminals, operating up to 150°C.
Fairchild FDL100N50F technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-264AA |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDL100N50F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.