
N-Channel Silicon Metal-oxide Semiconductor FET, a 2-element JFET, offers a 5A drain current and 20V breakdown voltage. This component features a 6-terminal configuration within a compact MO-229VCCC package, measuring 2 x 2 mm with a 0.80 mm height. Designed for high-temperature operation up to 150°C, it provides dual terminal positioning for versatile integration.
Fairchild FDMA1024NZ technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | MO-229VCCC |
| Pin Count | 6 |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDMA1024NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.