
N-channel silicon Metal-oxide Semiconductor FET with 3.7A drain current and 20V drain-source voltage. This 2-element JFET features a 6-terminal MICROFET-6 package (JEDEC MO-229VCCC) with dual terminal positioning. Maximum operating temperature reaches 150°C, and the component is antimony and halogen-free, adhering to RoHS compliance.
Fairchild FDMA1028NZ technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | MO-229VCCC |
| Pin Count | 6 |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDMA1028NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.