
N-Channel Silicon JFET, 2.9A continuous drain current (I(D)) and 30V drain-source voltage (V(DS)). Features a 2-element configuration within a 6-terminal MICROFET-6 package (MO-229VCCC). Operates up to a maximum temperature of 150°C. This Metal-oxide Semiconductor FET is designed for small signal applications.
Fairchild FDMA2002NZ technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | MO-229VCCC |
| Pin Count | 6 |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDMA2002NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.