
P-channel silicon Metal-oxide Semiconductor FET with 2.9A drain current and 30V drain-source voltage. Features a 2-element configuration within a 6-terminal MO-229 package. Designed for small signal applications, this device operates up to a maximum temperature of 150°C. The MICROFET-6 package is halogen-free and RoHS compliant.
Fairchild FDMA3023PZ technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | MO-229 |
| Pin Count | 6 |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDMA3023PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.