N-Channel Silicon JFET, a single-element Metal-oxide Semiconductor Field-Effect Transistor designed for small signal applications. Features a continuous drain current (I(D)) of 9.5A and a maximum operating voltage of 20V. This 6-terminal device, housed in a compact 2x2mm package with 0.80mm height, offers dual terminal positions. Operates up to a maximum temperature of 150°C and is RoHS compliant.
Fairchild FDMA410NZ technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDMA410NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.