
P-channel MOSFET, 20V drain-source voltage, 7.8A continuous drain current, and 0.03 ohm on-resistance. Features a single silicon element with a metal-oxide semiconductor construction. Housed in a 6-terminal MICROFET package with dual terminal positions, operating up to 150°C.
Fairchild FDMA510PZ technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDMA510PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.