P-channel silicon MOSFET, 2-element configuration, designed for small signal applications. Features a maximum drain current of 3.6A and a drain-source voltage of 20V. Encased in a MICROFET-6 package with 6 terminals, offering dual terminal positioning. Operates up to a maximum temperature of 150°C.
Fairchild FDMA6023PZT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDMA6023PZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.