P-channel silicon JFET, 1-element, designed for small signal applications. Features a 1A drain current (I(D)) and a 12V breakdown voltage. Housed in a 2x2mm MICROFET-6 package with 6 terminals in a dual configuration. Operates up to a maximum temperature of 150°C, with halogen-free and RoHS compliance.
Fairchild FDMA905P technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDMA905P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.