P-channel silicon JFET with a 12A drain current and 12V rating. This single-element field-effect transistor features a 6-terminal, dual-terminal configuration within a 2x2mm package with 0.80mm height. Designed for high-temperature operation up to 150°C, it is antimony and halogen-free, adhering to RoHS compliance.
Fairchild FDMA908PZ technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDMA908PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.