P-channel MOSFET featuring 30V drain-source voltage and 8.5A continuous drain current. Offers a low on-resistance of 0.02 ohms. This single-element silicon Metal-oxide Semiconductor FET is housed in an 8-pin MLP package, measuring 3.30 x 3.30 mm. Designed for operation up to 150°C with 5 terminals in a dual configuration.
Fairchild FDMC4435BZ technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDMC4435BZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.