Fairchild FDMC4435BZ-F126 technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDMC4435BZ-F126 to view detailed technical specifications.
No datasheet is available for this part.