
N-Channel Power MOSFET featuring 30V drain-source voltage and 30A continuous drain current. This silicon Metal-oxide Semiconductor FET offers a low 0.0013 ohm on-resistance. Housed in a MO-240BA package with 8 pins and 5 terminals, it operates up to 150°C.
Fairchild FDMC8010 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | MO-240BA |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDMC8010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.