N-Channel Power Field-Effect Transistor designed for high-performance applications. Features a continuous drain current of 5.4A and a maximum operating voltage of 150V. Offers a low on-resistance of 0.034 ohms, ensuring efficient power delivery. Packaged in a MO-240BA (POWER33) configuration with 8 pins and 5 terminals, this silicon MOSFET is ROHS compliant.
Fairchild FDMC86260 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | MO-240BA |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDMC86260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.