N-Channel Power MOSFET featuring a maximum operating temperature of 150°C. This Metal-oxide Semiconductor Field-Effect Transistor offers robust performance with its 12-pin configuration. Designed for demanding applications, it provides efficient power switching capabilities.
Fairchild FDMQ86530L technical specifications.
| Max Operating Temperature | 150 |
| Pin Count | 12 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDMQ86530L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.