P-channel silicon MOSFET featuring 15.2A continuous drain current and 30V drain-source voltage. This single-element field-effect transistor is housed in a MO-240AA package, offering 8 pins with 5 active terminals. Designed for high-temperature operation up to 150°C, it adheres to ROHS compliance standards.
Fairchild FDMS6673BZ technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | MO-240AA |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDMS6673BZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.