N-Channel Silicon Metal-oxide Semiconductor FET designed for power applications. Features a continuous drain current of 12A and a drain-source voltage of 100V. Achieves a low on-resistance of 0.008 ohms. Housed in a MO-240AA package with 8 pins, offering 5 terminals in a dual configuration. Operates up to a maximum temperature of 150°C and is ROHS compliant.
Fairchild FDMS86103L technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | MO-240AA |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDMS86103L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.