N-Channel Power MOSFET featuring 100V drain-source voltage and 7A continuous drain current. Offers a low on-resistance of 0.024ohm, facilitating efficient power switching. This single-element silicon device utilizes Metal-oxide Semiconductor Field-Effect Transistor technology. Housed in a MO-240AA package with 8 pins, it is ROHS compliant and designed for high-power applications.
Fairchild FDMS86104 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | MO-240AA |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDMS86104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.