N-Channel Silicon Metal-oxide Semiconductor Field-Effect Transistor (MOSFET) designed for power applications. Features a continuous drain current (I(D)) of 6A and a drain-source voltage (V(DS)) of 100V. Offers a low on-resistance of 0.034 ohms. Packaged in a MO-240AA (POWER 56) with 8 pins, providing 5 terminals for dual positioning. Operates up to a maximum temperature of 150°C and is ROHS compliant.
Fairchild FDMS86105 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | MO-240AA |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDMS86105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.