N-Channel Power MOSFET, 150V drain-source voltage, 9.3A continuous drain current, and 0.017 ohm on-resistance. Features a single silicon element in a RoHS compliant, plastic MO-240AA package with 8 pins and 5 terminals. Optimized for high-power applications with a maximum operating temperature of 150°C.
Fairchild FDMS86200DC technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | MO-240AA |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDMS86200DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.