N-Channel Power MOSFET featuring 80V drain-source voltage and 19A continuous drain current. This single-element silicon Metal-Oxide-Semiconductor Field-Effect Transistor offers a low on-resistance of 0.0039 ohms. Designed with 8 terminals in a dual position configuration, it operates up to a maximum temperature of 150°C. ROHS compliant and housed in a POWER56 package.
Fairchild FDMS86300 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDMS86300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.