N-channel silicon MOSFET featuring 80V drain-source voltage and 25A continuous drain current. Offers a low on-resistance of 0.0024 ohms. This single-element power transistor is housed in a MO-240AA package with 8 pins and 5 terminals. Maximum operating temperature reaches 150°C.
Fairchild FDMS86350 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | MO-240AA |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDMS86350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.