N-Channel Power MOSFET featuring 60V drain-source voltage and 32A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low on-resistance of 0.00165 ohms. Designed with 8 pins and 5 terminals in a MO-240AA package, it operates up to a maximum temperature of 150°C.
Fairchild FDMS86550 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | MO-240AA |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDMS86550 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.