N-Channel Silicon Metal-oxide Semiconductor FET, a single-element JFET designed for small signal applications. Features a maximum drain current of 2A and a drain-source voltage rating of 20V. This SUPERSOT-3 packaged transistor offers 3 terminals with dual terminal positions and a maximum operating temperature of 150°C.
Fairchild FDN327N technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDN327N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.