
P-channel silicon JFET with a maximum drain current of 1.3A and a drain-source voltage rating of 30V. This single-element transistor features a SUPERSOT-3 package with 3 terminals, offering dual terminal positioning. Maximum operating temperature reaches 150°C.
Fairchild FDN352AP technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDN352AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.