
N-Channel Silicon Metal-oxide Semiconductor FET, a single-element JFET designed for small signal applications. Features a 60V breakdown voltage and a continuous drain current (I(D)) of 1.7A. Encased in a SUPERSOT-3 package with 3 terminals, offering dual terminal positioning. Maximum operating temperature reaches 150°C.
Fairchild FDN5630 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.21.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDN5630 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.