N-Channel Power MOSFET, 80A continuous drain current (I(D)) and 75V drain-source voltage (V(DS)). Features a low on-resistance of 0.0047 ohms, enabling efficient power handling. This single-element silicon Metal-Oxide-Semiconductor Field-Effect Transistor is housed in a TO-220AB package with 3 terminals. Maximum operating temperature reaches 175°C.
Fairchild FDP047AN08A0 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDP047AN08A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.