N-Channel Power MOSFET, 500V drain-source voltage, 22A continuous drain current, and 0.22 ohm on-resistance. This single-element silicon Metal-Oxide-Semiconductor Field-Effect Transistor features a TO-220AB package with 3 terminals. Maximum operating temperature is 150°C.
Fairchild FDP22N50N technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDP22N50N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.