
N-Channel Power MOSFET, 250V drain-source voltage, 3A continuous drain current, and 0.225 ohm on-resistance. This single-element silicon Metal-Oxide-Semiconductor Field-Effect Transistor features 8 terminals in a dual SO-8 package, operating up to 150°C. ROHS compliant.
Fairchild FDS2734 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDS2734 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.