
P-Channel MOSFET, designed for small signal applications. Features a continuous drain current of 8.8A and a drain-source voltage of 30V. This 1-element silicon device utilizes Metal-oxide Semiconductor Field-Effect Transistor technology. Encased in an 8-terminal SOP package, it operates up to a maximum temperature of 150°C.
Fairchild FDS4435BZ technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDS4435BZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.