P-channel silicon MOSFET with a 20A continuous drain current and 30V drain-source voltage. Features a single element configuration within an 8-terminal SO-8 package. Designed for small signal applications with a maximum operating temperature of 150°C.
Fairchild FDS6681Z technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDS6681Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.