
N-Channel Silicon Metal-Oxide Semiconductor FET, 40V drain-source voltage, 12.8A continuous drain current, and 0.015 ohm on-resistance. This single-element power field-effect transistor features an 8-terminal SO-8 package with dual terminal positions. Maximum operating temperature is 150°C. ROHS compliant.
Fairchild FDS8447 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDS8447 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.