
N-Channel Silicon Metal-oxide Semiconductor FET, a single-element JFET designed for small signal applications. Features a maximum drain current of 7.6A and a drain-source voltage rating of 40V. Encased in an 8-terminal SO-8 package with dual terminal positioning. Operates up to a maximum temperature of 150°C and is ROHS compliant.
Fairchild FDS8449 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDS8449 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.