
N-Channel Silicon Metal-oxide Semiconductor FET, a single-element JFET designed for small signal applications. Features a maximum drain current of 4.1A and a breakdown voltage of 150V. Housed in an 8-terminal SOP package with dual terminal positions, this ROHS compliant component operates up to a maximum temperature of 150°C.
Fairchild FDS86242 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDS86242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.