N-Channel Silicon Metal-oxide Semiconductor FET with 14.9A continuous drain current and a 40V drain-source voltage rating. This single-element JFET features an 8-terminal SOP-8 package with dual terminal positions, operating up to a maximum temperature of 150°C.
Fairchild FDS8842NZ technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDS8842NZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.