
N-Channel and P-Channel MOSFET, 30V breakdown voltage, 8.6A continuous drain current, and 0.017 ohm on-resistance. This 8-pin dual-terminal device features a silicon metal-oxide semiconductor construction. Maximum operating temperature is 150°C.
Fairchild FDS8858CZ technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDS8858CZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.