
N-Channel Power MOSFET, 100V drain-source voltage, 3.5A continuous drain current, and 0.062 ohm on-resistance. This 8-terminal, 2-element silicon Metal-oxide Semiconductor FET features a dual terminal position and a maximum operating temperature of 150°C. ROHS compliant.
Fairchild FDS89141 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.29.00.95 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fairchild FDS89141 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.